50ZL470MEFCG412.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $1.68000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.49000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $1.46000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $1.72000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $1.81000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $1.88000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $2.33000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.69000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.01000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.53000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.19526
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22567
Datasheet
ZL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZL470MEFCG412.5X20

DigiKey Part Number
1189-50ZL470MEFCG412.5X20CT-ND - Cut Tape (CT)
1189-50ZL470MEFCG412.5X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50ZL470MEFCG412.5X20
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50ZL470MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.128 A @ 120 Hz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes