
25PK470MEFCTA8X11.5 | |
---|---|
DigiKey Part Number | 1189-25PK470MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-25PK470MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PK470MEFCTA8X11.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK470MEFCTA8X11.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.39800 | $3.98 |
50 | $0.29280 | $14.64 |
100 | $0.25950 | $25.95 |
500 | $0.20210 | $101.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20098 | $200.98 |
2,000 | $0.18447 | $368.94 |
3,000 | $0.17614 | $528.42 |
5,000 | $0.16685 | $834.25 |
7,000 | $0.16138 | $1,129.66 |
10,000 | $0.15610 | $1,561.00 |
25,000 | $0.14464 | $3,616.00 |
50,000 | $0.13765 | $6,882.50 |
100,000 | $0.13186 | $13,186.00 |