011414090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
011414090

011414090

DigiKey Part Number
902-1305-ND
Manufacturer
Manufacturer Product Number
011414090
Description
BOX ALUM GRAY 5.51"L X 5.51"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.583" (91.00mm)
Datasheet
 Datasheet
EDA/CAD Models
011414090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.512" L x 5.512" W (140.00mm x 140.00mm)
Height
3.583" (91.00mm)
Area (L x W)
30.4in² (196cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.3 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$116.92000$116.92
5$99.94600$499.73
10$93.41500$934.15
25$88.94560$2,223.64
Manufacturers Standard Package