


VS22VUA1VWMTFTR | |
---|---|
DigiKey Part Number | 846-VS22VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS22VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS22VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS22VUA1VWMTFTR |
Description | TVS DIODE 22VWM 35.5VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.59900 | $5.99 |
100 | $0.39490 | $39.49 |
500 | $0.31618 | $158.09 |
1,000 | $0.30494 | $304.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30843 | $925.29 |
6,000 | $0.29701 | $1,782.06 |
9,000 | $0.24560 | $2,210.40 |
15,000 | $0.21614 | $3,242.10 |
21,000 | $0.20874 | $4,383.54 |
30,000 | $0.20154 | $6,046.20 |