
SMLA13BDTT86 | |
---|---|
DigiKey Part Number | 846-SMLA13BDTT86TR-ND - Tape & Reel (TR) 846-SMLA13BDTT86CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLA13BDTT86 |
Description | LED BLUE CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMLA13BDTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.09000 | $2.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70378 | $2,111.34 |
6,000 | $0.67291 | $4,037.46 |
9,000 | $0.65749 | $5,917.41 |
15,000 | $0.64044 | $9,606.60 |
21,000 | $0.63049 | $13,240.29 |