SML-S13MTT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-S13VTT86

DigiKey Part Number
846-SML-S13VTT86TR-ND - Tape & Reel (TR)
846-SML-S13VTT86CT-ND - Cut Tape (CT)
846-SML-S13VTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-S13VTT86
Description
LED RED 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$0.98900$9.89
100$0.72820$72.82
500$0.61156$305.78
1,000$0.57335$573.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.54091$1,081.82
4,000$0.51339$2,053.56
6,000$0.49929$2,995.74
10,000$0.48337$4,833.70
14,000$0.47390$6,634.60
20,000$0.46468$9,293.60
Manufacturers Standard Package