SML-D15VWT86C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.53000
Datasheet
SML-D15xW(C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D15VWT86C

DigiKey Part Number
SML-D15VWT86CTR-ND - Tape & Reel (TR)
SML-D15VWT86CCT-ND - Cut Tape (CT)
SML-D15VWT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D15VWT86C
Description
LED RED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D15VWT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36700$3.67
100$0.25890$25.89
500$0.21044$105.22
1,000$0.19441$194.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17375$521.25
6,000$0.16320$979.20
9,000$0.15779$1,420.11
15,000$0.15167$2,275.05
21,000$0.14803$3,108.63
30,000$0.14447$4,334.10
75,000$0.13663$10,247.25
Manufacturers Standard Package