
SML-D14YWT86C | |
---|---|
DigiKey Part Number | SML-D14YWT86CTR-ND - Tape & Reel (TR) SML-D14YWT86CCT-ND - Cut Tape (CT) SML-D14YWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14YWT86C |
Description | LED YELLOW 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14YWT86C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17375 | $521.25 |
6,000 | $0.16320 | $979.20 |
9,000 | $0.15779 | $1,420.11 |
15,000 | $0.15167 | $2,275.05 |
21,000 | $0.14803 | $3,108.63 |
30,000 | $0.14447 | $4,334.10 |
75,000 | $0.13663 | $10,247.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38200 | $3.82 |
100 | $0.27010 | $27.01 |
500 | $0.21948 | $109.74 |
1,000 | $0.20277 | $202.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.36700 | $3.67 |
100 | $0.25890 | $25.89 |
500 | $0.21044 | $105.22 |
1,000 | $0.19441 | $194.41 |