
SML-020MVTT87 | |
---|---|
DigiKey Part Number | 846-SML-020MVTT87TR-ND - Tape & Reel (TR) 846-SML-020MVTT87CT-ND - Cut Tape (CT) 846-SML-020MVTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MVTT87 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 650nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42166 | $1,054.15 |
5,000 | $0.39986 | $1,999.30 |
7,500 | $0.38867 | $2,915.03 |
12,500 | $0.37605 | $4,700.62 |
17,500 | $0.36855 | $6,449.62 |
25,000 | $0.36123 | $9,030.75 |