
SML-012U8TT86 | |
---|---|
DigiKey Part Number | 846-SML-012U8TT86TR-ND - Tape & Reel (TR) 846-SML-012U8TT86CT-ND - Cut Tape (CT) 846-SML-012U8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012U8TT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19733 | $493.32 |
5,000 | $0.18531 | $926.55 |
7,500 | $0.17915 | $1,343.62 |
12,500 | $0.17217 | $2,152.12 |
17,500 | $0.16803 | $2,940.53 |
25,000 | $0.16398 | $4,099.50 |
62,500 | $0.15504 | $9,690.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.42100 | $4.21 |
100 | $0.29940 | $29.94 |
500 | $0.24412 | $122.06 |
1,000 | $0.22586 | $225.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40400 | $4.04 |
100 | $0.28700 | $28.70 |
500 | $0.23406 | $117.03 |
1,000 | $0.21655 | $216.55 |