
SML-010VTT87 | |
---|---|
DigiKey Part Number | 846-SML-010VTT87TR-ND - Tape & Reel (TR) 846-SML-010VTT87CT-ND - Cut Tape (CT) 846-SML-010VTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010VTT87 |
Description | LED RED CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1208 (3020 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57200 | $5.72 |
100 | $0.41160 | $41.16 |
500 | $0.33940 | $169.70 |
1,000 | $0.31563 | $315.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.28959 | $723.98 |
5,000 | $0.27332 | $1,366.60 |
7,500 | $0.26497 | $1,987.27 |
12,500 | $0.25555 | $3,194.38 |
17,500 | $0.24994 | $4,373.95 |
25,000 | $0.24447 | $6,111.75 |
62,500 | $0.23240 | $14,525.00 |