
SH8K2TB1 | |
---|---|
DigiKey Part Number | SH8K2TB1TR-ND - Tape & Reel (TR) SH8K2TB1CT-ND - Cut Tape (CT) SH8K2TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K2TB1 |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 2W Surface Mount 8-SOP (5.0x6.0) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP (5.0x6.0) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.75661 | $1,891.53 |
5,000 | $0.70460 | $3,523.00 |
7,500 | $0.69211 | $5,190.82 |