


SCT2280KEHRC11 | |
---|---|
DigiKey Part Number | 846-SCT2280KEHRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT2280KEHRC11 |
Description | 1200V, 14A, THD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 14A (Tc) 108W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 364mOhm @ 4A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 400 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 108W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
30 | $12.78600 | $383.58 |
120 | $12.43800 | $1,492.56 |
510 | $12.39973 | $6,323.86 |