
RTQ035P02TR | |
---|---|
DigiKey Part Number | RTQ035P02TR-ND - Tape & Reel (TR) RTQ035P02CT-ND - Cut Tape (CT) RTQ035P02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ035P02TR |
Description | MOSFET P-CH 20V 3.5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36245 | $1,087.35 |
6,000 | $0.33410 | $2,004.60 |
9,000 | $0.31966 | $2,876.94 |
15,000 | $0.30343 | $4,551.45 |
21,000 | $0.29688 | $6,234.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |