


RSX058BM2SFHTL | |
---|---|
DigiKey Part Number | 846-RSX058BM2SFHTLTR-ND - Tape & Reel (TR) 846-RSX058BM2SFHTLCT-ND - Cut Tape (CT) 846-RSX058BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX058BM2SFHTL |
Description | DIODE SCHOTTKY 200V 3A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.67696 | $1,692.40 |
5,000 | $0.63002 | $3,150.10 |
7,500 | $0.61499 | $4,612.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.38300 | $13.83 |
100 | $1.09340 | $109.34 |
500 | $0.86198 | $430.99 |
1,000 | $0.78439 | $784.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.32600 | $13.26 |
100 | $1.04840 | $104.84 |
500 | $0.82646 | $413.23 |
1,000 | $0.75206 | $752.06 |