RSR020N06HZGTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 717
Unit Price: $0.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.71000
Datasheet
RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSR020N06HZGTL

DigiKey Part Number
846-RSR020N06HZGTLTR-ND - Tape & Reel (TR)
846-RSR020N06HZGTLCT-ND - Cut Tape (CT)
846-RSR020N06HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSR020N06HZGTL
Description
MOSFET N-CH 60V 2A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
170mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.74300$7.43
100$0.50680$50.68
500$0.43340$216.70
1,000$0.37696$376.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32548$976.44
6,000$0.30319$1,819.14
9,000$0.29770$2,679.30
15,000$0.28628$4,294.20
21,000$0.27325$5,738.25
30,000$0.27320$8,196.00
Manufacturers Standard Package