
RSQ025P03TR | |
---|---|
DigiKey Part Number | RSQ025P03TR-ND - Tape & Reel (TR) RSQ025P03CT-ND - Cut Tape (CT) RSQ025P03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ025P03TR |
Description | MOSFET P-CH 30V 2.5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39562 | $1,186.86 |
6,000 | $0.36523 | $2,191.38 |
9,000 | $0.34975 | $3,147.75 |
15,000 | $0.33236 | $4,985.40 |
21,000 | $0.32966 | $6,922.86 |