RS1E130GNTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1L180GNTB

DigiKey Part Number
RS1L180GNTBTR-ND - Tape & Reel (TR)
RS1L180GNTBCT-ND - Cut Tape (CT)
RS1L180GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1L180GNTB
Description
MOSFET N-CH 60V 18A/68A 8HSOP
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta), 68A (Tc) 3W (Ta) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3230 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.25000$4.25
10$3.18700$31.87
100$2.39890$239.89
500$1.93884$969.42
1,000$1.90384$1,903.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.58501$3,962.53
Manufacturers Standard Package