RRR030P03HZGTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.70000
Datasheet
RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRR030P03HZGTL

DigiKey Part Number
846-RRR030P03HZGTLTR-ND - Tape & Reel (TR)
846-RRR030P03HZGTLCT-ND - Cut Tape (CT)
846-RRR030P03HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRR030P03HZGTL
Description
MOSFET P-CH 30V 3A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.75000$7.50
100$0.51570$51.57
500$0.45624$228.12
1,000$0.40297$402.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33886$1,016.58
6,000$0.31954$1,917.24
9,000$0.29724$2,675.16
15,000$0.29142$4,371.30
Manufacturers Standard Package