
RRF015P03GTL | |
---|---|
DigiKey Part Number | RRF015P03GTLTR-ND - Tape & Reel (TR) RRF015P03GTLCT-ND - Cut Tape (CT) RRF015P03GTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRF015P03GTL |
Description | MOSFET P-CH 30V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 320mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RRF015P03GTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18707 | $561.21 |
6,000 | $0.17045 | $1,022.70 |
9,000 | $0.16197 | $1,457.73 |
15,000 | $0.15245 | $2,286.75 |
21,000 | $0.14681 | $3,083.01 |
30,000 | $0.14132 | $4,239.60 |
75,000 | $0.13296 | $9,972.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.53300 | $5.33 |
100 | $0.34030 | $34.03 |
500 | $0.25656 | $128.28 |
1,000 | $0.22952 | $229.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.51100 | $5.11 |
100 | $0.32620 | $32.62 |
500 | $0.24598 | $122.99 |
1,000 | $0.22006 | $220.06 |