


RFNL5BM6SFHTL | |
---|---|
DigiKey Part Number | RFNL5BM6SFHTLTR-ND - Tape & Reel (TR) RFNL5BM6SFHTLCT-ND - Cut Tape (CT) RFNL5BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFNL5BM6SFHTL |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFNL5BM6SFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50036 | $1,250.90 |
5,000 | $0.49176 | $2,458.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |