RFV5BGE6STL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF501BGE2STL

DigiKey Part Number
846-RF501BGE2STLTR-ND - Tape & Reel (TR)
846-RF501BGE2STLCT-ND - Cut Tape (CT)
846-RF501BGE2STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF501BGE2STL
Description
DIODE STANDARD 200V 5A TO252GE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount TO-252GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252GE
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
10$1.71500$17.15
100$1.15310$115.31
500$0.91262$456.31
1,000$0.84046$840.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.75151$1,878.78
5,000$0.69976$3,498.80
7,500$0.68665$5,149.88
Manufacturers Standard Package