


RD3P175SNFRATL | |
---|---|
DigiKey Part Number | RD3P175SNFRATLTR-ND - Tape & Reel (TR) RD3P175SNFRATLCT-ND - Cut Tape (CT) RD3P175SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P175SNFRATL |
Description | MOSFET N-CH 100V 17.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17.5A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P175SNFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $1.90300 | $19.03 |
100 | $1.41040 | $141.04 |
500 | $1.19002 | $595.01 |
1,000 | $1.15925 | $1,159.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.99056 | $2,476.40 |
5,000 | $0.96386 | $4,819.30 |