RD3G500GNTL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.38896
Datasheet

Similar


Infineon Technologies
In Stock: 325
Unit Price: $0.85000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.98000
Datasheet
BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RD3G500GNTL

DigiKey Part Number
RD3G500GNTLTR-ND - Tape & Reel (TR)
RD3G500GNTLCT-ND - Cut Tape (CT)
RD3G500GNTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3G500GNTL
Description
MOSFET N-CH 40V 50A TO252
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 35W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3G500GNTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
22800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$1.93200$19.32
100$1.41040$141.04
500$1.19002$595.01
1,000$1.15925$1,159.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.99670$2,491.75
5,000$0.96386$4,819.30
Manufacturers Standard Package