RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR5L30BTE25

DigiKey Part Number
RBR5L30BTE25TR-ND - Tape & Reel (TR)
RBR5L30BTE25CT-ND - Cut Tape (CT)
RBR5L30BTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5L30BTE25
Description
DIODE SCHOTTKY 30V 5A PMDS
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDS
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.54711$820.66
3,000$0.50341$1,510.23
4,500$0.48115$2,165.18
7,500$0.45614$3,421.05
10,500$0.44132$4,633.86
15,000$0.43894$6,584.10
Manufacturers Standard Package