
RBQ30NS45AFHTL | |
---|---|
DigiKey Part Number | RBQ30NS45AFHTLTR-ND - Tape & Reel (TR) RBQ30NS45AFHTLCT-ND - Cut Tape (CT) RBQ30NS45AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45AFHTL |
Description | DIODE ARRAY SCHOTT 45V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBQ30NS45AFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
10 | $2.20900 | $22.09 |
100 | $1.50620 | $150.62 |
500 | $1.20520 | $602.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.10841 | $1,108.41 |
2,000 | $1.02704 | $2,054.08 |
3,000 | $0.98558 | $2,956.74 |
5,000 | $0.96167 | $4,808.35 |