
RBQ15BGE10ATL | |
---|---|
DigiKey Part Number | 846-RBQ15BGE10ATLTR-ND - Tape & Reel (TR) 846-RBQ15BGE10ATLCT-ND - Cut Tape (CT) 846-RBQ15BGE10ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ15BGE10ATL |
Description | DIODE ARR SCHOT 100V 15A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.23000 | $4.23 |
10 | $2.71000 | $27.10 |
100 | $1.94640 | $194.64 |
500 | $1.62074 | $810.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.32488 | $3,312.20 |
5,000 | $1.32412 | $6,620.60 |