
RBE1KA20ATR | |
---|---|
DigiKey Part Number | 846-RBE1KA20ATR-ND - Tape & Reel (TR) 846-RBE1KA20ATRCT-ND - Cut Tape (CT) 846-RBE1KA20ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE1KA20ATR |
Description | DIODE ARRAY SCHOTT 20V 1A TUMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 1A Surface Mount 6-SMD (5 Leads), Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | TUMD5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.64400 | $6.44 |
100 | $0.44470 | $44.47 |
500 | $0.34154 | $170.77 |
1,000 | $0.30494 | $304.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27263 | $817.89 |
6,000 | $0.23977 | $1,438.62 |
9,000 | $0.23017 | $2,071.53 |