
RB550VM-40FHTE-17 | |
---|---|
DigiKey Part Number | RB550VM-40FHTE-17TR-ND - Tape & Reel (TR) RB550VM-40FHTE-17CT-ND - Cut Tape (CT) RB550VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB550VM-40FHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23900 | $2.39 |
100 | $0.14640 | $14.64 |
500 | $0.11802 | $59.01 |
1,000 | $0.10438 | $104.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07064 | $211.92 |
6,000 | $0.06411 | $384.66 |
9,000 | $0.06326 | $569.34 |
15,000 | $0.06138 | $920.70 |
21,000 | $0.06116 | $1,284.36 |
30,000 | $0.05943 | $1,782.90 |
75,000 | $0.05641 | $4,230.75 |
150,000 | $0.05498 | $8,247.00 |