
RB218NS100FHTL | |
---|---|
DigiKey Part Number | RB218NS100FHTLTR-ND - Tape & Reel (TR) RB218NS100FHTLCT-ND - Cut Tape (CT) RB218NS100FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS100FHTL |
Description | DIODE ARRAY SCHOTT 100V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB218NS100FHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21761 | $1,217.61 |
2,000 | $1.13002 | $2,260.04 |
3,000 | $1.08540 | $3,256.20 |
5,000 | $1.07459 | $5,372.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.89000 | $3.89 |
10 | $2.50800 | $25.08 |
100 | $1.71670 | $171.67 |
500 | $1.37864 | $689.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
10 | $2.40400 | $24.04 |
100 | $1.64590 | $164.59 |
500 | $1.32180 | $660.90 |