


RB168VWM150TFTR | |
---|---|
DigiKey Part Number | 846-RB168VWM150TFTR-ND - Tape & Reel (TR) 846-RB168VWM150TFTRCT-ND - Cut Tape (CT) 846-RB168VWM150TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM150TFTR |
Description | DIODE SCHOTTKY 150V 1A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.68000 | $6.80 |
100 | $0.44500 | $44.50 |
500 | $0.34842 | $174.21 |
1,000 | $0.31023 | $310.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28850 | $865.50 |
6,000 | $0.26300 | $1,578.00 |
9,000 | $0.23580 | $2,122.20 |
15,000 | $0.18551 | $2,782.65 |
21,000 | $0.18213 | $3,824.73 |