


RB095BM-30TL | |
---|---|
DigiKey Part Number | RB095BM-30TLTR-ND - Tape & Reel (TR) RB095BM-30TLCT-ND - Cut Tape (CT) RB095BM-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BM-30TL |
Description | DIODE ARRAY SCHOTT 30V 3A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BM-30TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 425 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |