RB085BGE-90TL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $2.70000
Datasheet
RFV5BGE6STL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB085BGE-90TL

DigiKey Part Number
846-RB085BGE-90TLTR-ND - Tape & Reel (TR)
846-RB085BGE-90TLCT-ND - Cut Tape (CT)
846-RB085BGE-90TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB085BGE-90TL
Description
DIODE ARR SCHOTT 90V 5A TO-252GE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB085BGE-90TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 90 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252GE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.66000$3.66
10$2.35800$23.58
100$1.61240$161.24
500$1.29374$646.87
1,000$1.28186$1,281.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.08053$2,701.32
5,000$1.04727$5,236.35
Manufacturers Standard Package