RB060M-30DDTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,000
Unit Price: $0.80000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.93000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060M-30DDTR

DigiKey Part Number
RB060M-30DDTRTR-ND - Tape & Reel (TR)
RB060M-30DDTRCT-ND - Cut Tape (CT)
RB060M-30DDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060M-30DDTR
Description
DIODE SCHOTTKY 30V 2A PMDU
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.