
PTZTE259.1B | |
---|---|
DigiKey Part Number | PTZTE259.1BTR-ND - Tape & Reel (TR) PTZTE259.1BCT-ND - Cut Tape (CT) PTZTE259.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE259.1B |
Description | DIODE ZENER 9.8V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 9.8 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.29810 | $447.15 |
3,000 | $0.27137 | $814.11 |
4,500 | $0.25774 | $1,159.83 |
7,500 | $0.24243 | $1,818.23 |
10,500 | $0.23336 | $2,450.28 |
15,000 | $0.22454 | $3,368.10 |
37,500 | $0.20945 | $7,854.38 |