
PDZVTR12A | |
---|---|
DigiKey Part Number | PDZVTR12ATR-ND - Tape & Reel (TR) PDZVTR12ACT-ND - Cut Tape (CT) PDZVTR12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR12A |
Description | DIODE ZENER 12V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.51700 | $5.17 |
100 | $0.32930 | $32.93 |
500 | $0.25122 | $125.61 |
1,000 | $0.22002 | $220.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14862 | $445.86 |
6,000 | $0.14207 | $852.42 |
9,000 | $0.13660 | $1,229.40 |