
LM339FVJ-E2 | |
---|---|
DigiKey Part Number | 846-LM339FVJ-E2TR-ND - Tape & Reel (TR) 846-LM339FVJ-E2CT-ND - Cut Tape (CT) 846-LM339FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339FVJ-E2 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LM339FVJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.05µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP-BJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.37800 | $13.78 |
25 | $1.24640 | $31.16 |
100 | $1.10220 | $110.22 |
250 | $1.03356 | $258.39 |
500 | $0.99216 | $496.08 |
1,000 | $0.95809 | $958.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.92211 | $2,305.28 |
5,000 | $0.90043 | $4,502.15 |
7,500 | $0.88958 | $6,671.85 |
12,500 | $0.87755 | $10,969.38 |
17,500 | $0.87052 | $15,234.10 |