
LM2902FJ-E2 | |
---|---|
DigiKey Part Number | 846-LM2902FJ-E2TR-ND - Tape & Reel (TR) 846-LM2902FJ-E2CT-ND - Cut Tape (CT) 846-LM2902FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902FJ-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit 14-SOPJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.92636 | $2,315.90 |
5,000 | $0.90460 | $4,523.00 |
7,500 | $0.89371 | $6,702.82 |
12,500 | $0.88163 | $11,020.38 |
17,500 | $0.87458 | $15,305.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.38200 | $13.82 |
25 | $1.25200 | $31.30 |
100 | $1.10720 | $110.72 |
250 | $1.03824 | $259.56 |
500 | $0.99668 | $498.34 |
1,000 | $0.96247 | $962.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.04900 | $20.49 |
25 | $1.72600 | $43.15 |
100 | $1.36020 | $136.02 |
250 | $1.18064 | $295.16 |
500 | $1.07010 | $535.05 |
1,000 | $0.97752 | $977.52 |