IMX2T108 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.20972
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.44000
Datasheet
IMT2AT108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX2T108

DigiKey Part Number
IMX2T108TR-ND - Tape & Reel (TR)
IMX2T108CT-ND - Cut Tape (CT)
IMX2T108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMX2T108
Description
TRANS 2NPN DUAL 50V 150MA SMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMX2T108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
300mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.