EMT1FHAT2R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 31
Unit Price: $0.82000
Datasheet
EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMT1FHAT2R

DigiKey Part Number
846-EMT1FHAT2RTR-ND - Tape & Reel (TR)
846-EMT1FHAT2RCT-ND - Cut Tape (CT)
846-EMT1FHAT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMT1FHAT2R
Description
TRANS 2PNP DUAL 50V 150MA EMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.45400$4.54
100$0.29990$29.99
500$0.22526$112.63
1,000$0.19222$192.22
2,000$0.18058$361.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.11766$941.28
16,000$0.11650$1,864.00
Manufacturers Standard Package