EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH75T2R

DigiKey Part Number
EMH75T2RTR-ND - Tape & Reel (TR)
EMH75T2RCT-ND - Cut Tape (CT)
EMH75T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMH75T2R
Description
TRANS PREBIAS 2NPN 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMH75T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,355
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.10417$833.36
16,000$0.09516$1,522.56
24,000$0.09056$2,173.44
40,000$0.08540$3,416.00
56,000$0.08234$4,611.04
80,000$0.07936$6,348.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.35900$3.59
100$0.22540$22.54
500$0.16754$83.77
1,000$0.14886$148.86
2,000$0.13311$266.22
Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.34400$3.44
100$0.21610$21.61
500$0.16062$80.31
1,000$0.14272$142.72
2,000$0.12762$255.24
* All Digi-Reel orders will add a $9.50 reeling fee.