
EDZVFHT2R2.2B | |
---|---|
DigiKey Part Number | EDZVFHT2R2.2BTR-ND - Tape & Reel (TR) EDZVFHT2R2.2BCT-ND - Cut Tape (CT) EDZVFHT2R2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R2.2B |
Description | DIODE ZENER 2.2V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 150 mW ±4.32% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R2.2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.32% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 700 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.22300 | $2.23 |
100 | $0.13870 | $13.87 |
500 | $0.10176 | $50.88 |
1,000 | $0.08980 | $89.80 |
2,000 | $0.07970 | $159.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.06401 | $512.08 |
16,000 | $0.05797 | $927.52 |
24,000 | $0.05489 | $1,317.36 |
40,000 | $0.05143 | $2,057.20 |
56,000 | $0.04938 | $2,765.28 |
80,000 | $0.04738 | $3,790.40 |
200,000 | $0.04301 | $8,602.00 |