2SA2018TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD543XE3TL

DigiKey Part Number
846-DTD543XE3TLTR-ND - Tape & Reel (TR)
846-DTD543XE3TLCT-ND - Cut Tape (CT)
846-DTD543XE3TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD543XE3TL
Description
TRANS PREBIAS NPN 12V 0.5A EMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased + Diode
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
260 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.43800$4.38
100$0.27760$27.76
500$0.20768$103.84
1,000$0.18508$185.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15631$468.93
6,000$0.14181$850.86
9,000$0.13442$1,209.78
15,000$0.12610$1,891.50
21,000$0.12118$2,544.78
30,000$0.11639$3,491.70
75,000$0.10589$7,941.75
Manufacturers Standard Package