DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143EMFHAT2L

DigiKey Part Number
DTC143EMFHAT2LTR-ND - Tape & Reel (TR)
DTC143EMFHAT2LCT-ND - Cut Tape (CT)
DTC143EMFHAT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143EMFHAT2L
Description
TRANS PREBIAS NPN 0.1A VMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC143EMFHAT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.22200$2.22
100$0.13820$13.82
500$0.10130$50.65
1,000$0.08931$89.31
2,000$0.07920$158.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.06345$507.60
16,000$0.05739$918.24
24,000$0.05430$1,303.20
40,000$0.05082$2,032.80
56,000$0.04877$2,731.12
80,000$0.04677$3,741.60
200,000$0.04237$8,474.00
Manufacturers Standard Package