
DTC124TUAT106 | |
---|---|
DigiKey Part Number | DTC124TUAT106TR-ND - Tape & Reel (TR) DTC124TUAT106CT-ND - Cut Tape (CT) DTC124TUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124TUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124TUAT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06847 | $205.41 |
6,000 | $0.06124 | $367.44 |
9,000 | $0.05756 | $518.04 |
15,000 | $0.05341 | $801.15 |
21,000 | $0.05095 | $1,069.95 |
30,000 | $0.04856 | $1,456.80 |
75,000 | $0.04330 | $3,247.50 |
150,000 | $0.04006 | $6,009.00 |
300,000 | $0.03733 | $11,199.00 |