DTA124EUBHZGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC043EUBTL

DigiKey Part Number
DTC043EUBTLTR-ND - Tape & Reel (TR)
DTC043EUBTLCT-ND - Cut Tape (CT)
DTC043EUBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC043EUBTL
Description
TRANS PREBIAS NPN 50V UMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC043EUBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23000$2.30
100$0.14310$14.31
500$0.10490$52.45
1,000$0.09255$92.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07675$230.25
6,000$0.06878$412.68
9,000$0.06472$582.48
15,000$0.06014$902.10
21,000$0.05743$1,206.03
30,000$0.05479$1,643.70
75,000$0.04900$3,675.00
150,000$0.04542$6,813.00
300,000$0.04272$12,816.00
Manufacturers Standard Package