
DTA144WETL | |
---|---|
DigiKey Part Number | DTA144WETLTR-ND - Tape & Reel (TR) DTA144WETLCT-ND - Cut Tape (CT) DTA144WETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144WETL |
Description | TRANS PREBIAS PNP 50V EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144WETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15398 | $461.94 |
6,000 | $0.13966 | $837.96 |
9,000 | $0.13235 | $1,191.15 |
15,000 | $0.12414 | $1,862.10 |
21,000 | $0.11928 | $2,504.88 |
30,000 | $0.11455 | $3,436.50 |
75,000 | $0.10418 | $7,813.50 |
150,000 | $0.10291 | $15,436.50 |