
DTA143EEBTL | |
---|---|
DigiKey Part Number | 846-DTA143EEBTLTR-ND - Tape & Reel (TR) 846-DTA143EEBTLCT-ND - Cut Tape (CT) 846-DTA143EEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA143EEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20300 | $2.03 |
100 | $0.12520 | $12.52 |
500 | $0.09162 | $45.81 |
1,000 | $0.08074 | $80.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06685 | $200.55 |
6,000 | $0.05983 | $358.98 |
9,000 | $0.05625 | $506.25 |
15,000 | $0.05222 | $783.30 |
21,000 | $0.04983 | $1,046.43 |
30,000 | $0.04751 | $1,425.30 |
75,000 | $0.04241 | $3,180.75 |
150,000 | $0.03926 | $5,889.00 |
300,000 | $0.03661 | $10,983.00 |