
DTA124TMT2L | |
---|---|
DigiKey Part Number | DTA124TMT2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA124TMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.08221 | $657.68 |
16,000 | $0.07470 | $1,195.20 |
24,000 | $0.07087 | $1,700.88 |
40,000 | $0.06656 | $2,662.40 |
56,000 | $0.06401 | $3,584.56 |
80,000 | $0.06153 | $4,922.40 |
200,000 | $0.05631 | $11,262.00 |