
DA221FHTL | |
---|---|
DigiKey Part Number | 846-DA221FHTLTR-ND - Tape & Reel (TR) 846-DA221FHTLCT-ND - Cut Tape (CT) 846-DA221FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221FHTL |
Description | DIODE ARRAY GP 20V 100MA EMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13245 | $397.35 |
6,000 | $0.12240 | $734.40 |
9,000 | $0.11796 | $1,061.64 |
15,000 | $0.10603 | $1,590.45 |
21,000 | $0.10569 | $2,219.49 |
30,000 | $0.09408 | $2,822.40 |
75,000 | $0.09290 | $6,967.50 |
150,000 | $0.09107 | $13,660.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.41900 | $4.19 |
100 | $0.25650 | $25.65 |
500 | $0.19152 | $95.76 |
1,000 | $0.17050 | $170.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.40200 | $4.02 |
100 | $0.24600 | $24.60 |
500 | $0.18362 | $91.81 |
1,000 | $0.16347 | $163.47 |